MT21B474K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.19350
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.295
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.37380
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.000
Unit Price: kr.0.96000
Datasheet
0805 (2012) Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT21B474K160CT

DigiKey Part Number
1292-MT21B474K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT21B474K160CT
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.11068kr.332.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.11068
Unit Price with VAT:kr.0.13835