M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

EMF212B7474KGHT

DigiKey Part Number
587-6525-2-ND - Tape & Reel (TR)
587-6525-1-ND - Cut Tape (CT)
587-6525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF212B7474KGHT
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF212B7474KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.97300kr.9.73
50kr.0.70520kr.35.26
100kr.0.62210kr.62.21
500kr.0.48308kr.241.54
1.000kr.0.44019kr.440.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38724kr.1,161.72
6.000kr.0.36137kr.2,168.22
9.000kr.0.34840kr.3,135.60
15.000kr.0.33405kr.5,010.75
21.000kr.0.32566kr.6,838.86
30.000kr.0.31758kr.9,527.40
36.000kr.0.31376kr.11,295.36
72.000kr.0.30088kr.21,663.36
75.000kr.0.30019kr.22,514.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500