MLASL105SB7474MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1.378
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50529
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60591
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10.413
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
MFG_MLASL105SB7474MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASL105SB7474MFNA01

DigiKey Part Number
587-MLASL105SB7474MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASL105SB7474MFNA01
Description
CAP CER 0.47UF 10V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASL105SB7474MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15228kr.1,522.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.15228
Unit Price with VAT:kr.0.19035