MFG_MSASL105SB7474MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL105SB7474MFNA01

DigiKey Part Number
587-MSASL105SB7474MFNA01TR-ND - Tape & Reel (TR)
587-MSASL105SB7474MFNA01CT-ND - Cut Tape (CT)
587-MSASL105SB7474MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL105SB7474MFNA01
Description
CAP CER 0.47UF 10V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL105SB7474MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.52500kr.5.25
50kr.0.36860kr.18.43
100kr.0.32060kr.32.06
500kr.0.26022kr.130.11
1.000kr.0.21555kr.215.55
2.500kr.0.18959kr.473.98
5.000kr.0.17396kr.869.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15683kr.1,568.30
20.000kr.0.14211kr.2,842.20
50.000kr.0.13941kr.6,970.50
70.000kr.0.13599kr.9,519.30
100.000kr.0.13269kr.13,269.00
120.000kr.0.13113kr.15,735.60
240.000kr.0.12587kr.30,208.80
250.000kr.0.12559kr.31,397.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000