MLAST32MSB7226MPNB25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.88355
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 725
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.88355
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.88355
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.754
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.057
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 35.203
Unit Price: kr.11.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 52.042
Unit Price: kr.9.83000
Datasheet

Parametric Equivalent


TDK
In Stock: 189.837
Unit Price: kr.11.03000
Datasheet

Parametric Equivalent


TDK
In Stock: 425
Unit Price: kr.12.55000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.13.50000
Datasheet

Parametric Equivalent


TDK
In Stock: 4.590
Unit Price: kr.13.50000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.064
Unit Price: kr.5.14000
Datasheet
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST32MSB7226MPNB25

DigiKey Part Number
587-MLAST32MSB7226MPNB25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST32MSB7226MPNB25
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST32MSB7226MPNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBAST32MSB7226MPNA01Taiyo Yuden0587-MBAST32MSB7226MPNA01TR-NDkr.1.88355Parametric Equivalent
MCAST32MSB7226MPNA01Taiyo Yuden725587-MCAST32MSB7226MPNA01CT-NDkr.5.71000Parametric Equivalent
MCAST32MSB7226MPNA1JTaiyo Yuden0587-MCAST32MSB7226MPNA1JTR-NDkr.1.88355Parametric Equivalent
MMAST32MSB7226MPNA01Taiyo Yuden0587-MMAST32MSB7226MPNA01TR-NDkr.1.88355Parametric Equivalent
MSAST32MSB7226MPNB25Taiyo Yuden2.754587-MSAST32MSB7226MPNB25CT-NDkr.4.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.60237kr.1,602.37
Manufacturers Standard Package
Unit Price without VAT:kr.1.60237
Unit Price with VAT:kr.2.00296