Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCT168CB7105KRPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCT168CB7105KRPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCT168CB7105KRPA1J |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT168CB7105KRPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCT168CB7105KRPA01 | Taiyo Yuden | 0 | 587-MBJCT168CB7105KRPA01CT-ND | kr.1.33000 | Parametric Equivalent |
| MCJCT168CB7105KRPA01 | Taiyo Yuden | 1.148 | 587-MCJCT168CB7105KRPA01CT-ND | kr.1.33000 | Parametric Equivalent |
| MMJCT168CB7105KRPA01 | Taiyo Yuden | 0 | 587-MMJCT168CB7105KRPA01TR-ND | kr.0.26009 | Parametric Equivalent |
| C1608X7R1E105K080AE | TDK | 159.658 | 445-173615-1-ND | kr.1.59000 | Parametric Equivalent |
| GCJ188R71E105KA01D | Murata Electronics | 190.323 | 490-14409-1-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27985 | kr.839.55 |
| Unit Price without VAT: | kr.0.27985 |
|---|---|
| Unit Price with VAT: | kr.0.34981 |






