MCASU32MSB5106MPNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.26797
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 980
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.21491
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.26797
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.435
Unit Price: kr.3.71000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.492
Unit Price: kr.9.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.50194
Datasheet
MFG_MCASU32MSB5106MPNA1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU32MSB5106MPNA1J

DigiKey Part Number
587-MCASU32MSB5106MPNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU32MSB5106MPNA1J
Description
CAP CER 10UF 50V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU32MSB5106MPNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.26797kr.1,267.97
Manufacturers Standard Package
Unit Price without VAT:kr.1.26797
Unit Price with VAT:kr.1.58496