
MCASU32MSB5106MPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU32MSB5106MPNA01TR-ND - Tape & Reel (TR) 587-MCASU32MSB5106MPNA01CT-ND - Cut Tape (CT) 587-MCASU32MSB5106MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU32MSB5106MPNA01 |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU32MSB5106MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.47000 | kr.24.70 |
| 50 | kr.1.87140 | kr.93.57 |
| 100 | kr.1.68830 | kr.168.83 |
| 500 | kr.1.37856 | kr.689.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18432 | kr.1,184.32 |
| 2.000 | kr.1.09975 | kr.2,199.50 |
| 3.000 | kr.1.08107 | kr.3,243.21 |
| 5.000 | kr.1.06173 | kr.5,308.65 |
| 7.000 | kr.1.02831 | kr.7,198.17 |
| 10.000 | kr.0.99509 | kr.9,950.90 |
| 12.000 | kr.0.99348 | kr.11,921.76 |
| 24.000 | kr.0.98787 | kr.23,708.88 |
| 25.000 | kr.0.98757 | kr.24,689.25 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

