MFG_MSASU32MSB5106MPNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU32MSB5106MPNA01

DigiKey Part Number
587-MSASU32MSB5106MPNA01TR-ND - Tape & Reel (TR)
587-MSASU32MSB5106MPNA01CT-ND - Cut Tape (CT)
587-MSASU32MSB5106MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU32MSB5106MPNA01
Description
CAP CER 10UF 50V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU32MSB5106MPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.27800kr.22.78
50kr.1.72160kr.86.08
100kr.1.54940kr.154.94
500kr.1.36128kr.680.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.17075kr.1,170.75
2.000kr.1.09722kr.2,194.44
3.000kr.1.06037kr.3,181.11
5.000kr.1.01955kr.5,097.75
7.000kr.0.99569kr.6,969.83
10.000kr.0.96200kr.9,620.00
12.000kr.0.96042kr.11,525.04
24.000kr.0.92525kr.22,206.00
25.000kr.0.92330kr.23,082.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750