0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB7104KTNA01

DigiKey Part Number
587-MCASU168SB7104KTNA01TR-ND - Tape & Reel (TR)
587-MCASU168SB7104KTNA01CT-ND - Cut Tape (CT)
587-MCASU168SB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU168SB7104KTNA01
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB7104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU168SB7104KTNA01Taiyo Yuden6.275587-MAASU168SB7104KTNA01CT-NDkr.1.01000Parametric Equivalent
MCJCU168BB7104KTPA01Taiyo Yuden2.990587-MCJCU168BB7104KTPA01CT-NDkr.1.90000Parametric Equivalent
UMF107B7104KAHTTaiyo Yuden9.230587-6560-1-NDkr.1.01000Parametric Equivalent
AC0603KPX7R9BB104YAGEO12.67213-AC0603KPX7R9BB104CT-NDkr.0.95000Parametric Equivalent
AC0603KRX7R9BB104YAGEO67311-3034-1-NDkr.0.95000Parametric Equivalent
In-Stock: 7.552
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30440kr.15.22
100kr.0.26310kr.26.31
500kr.0.19476kr.97.38
1.000kr.0.17384kr.173.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14251kr.570.04
8.000kr.0.13089kr.1,047.12
12.000kr.0.12508kr.1,500.96
20.000kr.0.11864kr.2,372.80
28.000kr.0.11488kr.3,216.64
40.000kr.0.11126kr.4,450.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000