


AC0603KRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-3034-2-ND - Tape & Reel (TR) 311-3034-1-ND - Cut Tape (CT) 311-3034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KPX7R9BB104 | YAGEO | 12.672 | 13-AC0603KPX7R9BB104CT-ND | kr.0.95000 | Parametric Equivalent |
| 06035C104K4T2A | KYOCERA AVX | 527.864 | 478-KAM15AR71H104KTCT-ND | kr.0.63000 | Direct |
| 06035C104K4T4A | KYOCERA AVX | 74.617 | 478-KAM15AR71H104KMCT-ND | kr.0.63000 | Direct |
| C0603C104J5RACAUTO | KEMET | 39.677 | 399-6853-1-ND | kr.2.85000 | Upgrade |
| CGA3E3X8R1H104K080AB | TDK | 562.431 | 445-12606-1-ND | kr.1.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53900 | kr.5.39 |
| 50 | kr.0.37540 | kr.18.77 |
| 100 | kr.0.32650 | kr.32.65 |
| 500 | kr.0.24472 | kr.122.36 |
| 1.000 | kr.0.21955 | kr.219.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18182 | kr.727.28 |
| 8.000 | kr.0.16782 | kr.1,342.56 |
| 12.000 | kr.0.16082 | kr.1,929.84 |
| 20.000 | kr.0.15306 | kr.3,061.20 |
| 28.000 | kr.0.14853 | kr.4,158.84 |
| 40.000 | kr.0.14417 | kr.5,766.80 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

