0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KPX7R9BB104

DigiKey Part Number
13-AC0603KPX7R9BB104TR-ND - Tape & Reel (TR)
13-AC0603KPX7R9BB104CT-ND - Cut Tape (CT)
13-AC0603KPX7R9BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KPX7R9BB104
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KPX7R9BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C104K4T2AKYOCERA AVX521.666478-KAM15AR71H104KTCT-NDkr.0.63000Direct
06035C104K4T4AKYOCERA AVX74.617478-KAM15AR71H104KMCT-NDkr.0.63000Direct
C0603C104K5RACAUTO7411KEMET109.319399-C0603C104K5RACAUTO7411CT-NDkr.0.76000Direct
In-Stock: 12.672
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37540kr.18.77
100kr.0.32650kr.32.65
500kr.0.24472kr.122.36
1.000kr.0.21955kr.219.55
2.500kr.0.19299kr.482.47
5.000kr.0.17700kr.885.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15729kr.2,359.35
30.000kr.0.14765kr.4,429.50
45.000kr.0.14282kr.6,426.90
75.000kr.0.13747kr.10,310.25
105.000kr.0.13435kr.14,106.75
150.000kr.0.13134kr.19,701.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750