3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG3R9BFNA01

DigiKey Part Number
587-MCASU105SCG3R9BFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG3R9BFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG3R9BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG3R9BFNA01
Description
CAP CER 3.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCG3R9BFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ0402BRNPO9BN3R9YAGEO9.56013-AQ0402BRNPO9BN3R9CT-NDkr.1.39000Parametric Equivalent
CBR04C399B5GACAUTOKEMET14.426399-CBR04C399B5GACAUTOCT-NDkr.1.14000Parametric Equivalent
GCM1555C1H3R9BA16DMurata Electronics99.215490-16446-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H3R9BA16JMurata Electronics50.000490-GCM1555C1H3R9BA16JCT-NDkr.0.63000Parametric Equivalent
GMT04CG3R9B50NT10Cal-Chip Electronics, Inc.9.8904713-GMT04CG3R9B50NT10CT-NDkr.0.63000Parametric Equivalent
In-Stock: 8.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17240kr.8.62
100kr.0.14710kr.14.71
500kr.0.10588kr.52.94
1.000kr.0.09320kr.93.20
2.500kr.0.07991kr.199.77
5.000kr.0.07191kr.359.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06535kr.653.50
20.000kr.0.05995kr.1,199.00
30.000kr.0.05725kr.1,717.50
50.000kr.0.05427kr.2,713.50
70.000kr.0.05252kr.3,676.40
100.000kr.0.05084kr.5,084.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750