
GMT04CG3R9B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG3R9B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG3R9B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG3R9B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG3R9B50NT10 |
Description | CAP0402 COG 3.9PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMT04CG3R9B50NT10 | Cal-Chip Electronics, Inc. | 9.890 | 4713-GMT04CG3R9B50NT10CT-ND | kr.0.63000 | Parametric Equivalent |
| AQ0402BRNPO9BN3R9 | YAGEO | 9.560 | 13-AQ0402BRNPO9BN3R9CT-ND | kr.1.39000 | Parametric Equivalent |
| CBR04C399B5GACAUTO | KEMET | 14.426 | 399-CBR04C399B5GACAUTOCT-ND | kr.1.14000 | Parametric Equivalent |
| GCM1555C1H3R9BA16D | Murata Electronics | 99.215 | 490-16446-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM1555C1H3R9BA16J | Murata Electronics | 50.000 | 490-GCM1555C1H3R9BA16JCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21420 | kr.10.71 |
| 100 | kr.0.18450 | kr.18.45 |
| 500 | kr.0.13428 | kr.67.14 |
| 1.000 | kr.0.11900 | kr.119.00 |
| 2.500 | kr.0.10288 | kr.257.20 |
| 5.000 | kr.0.09321 | kr.466.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08526 | kr.852.60 |
| 20.000 | kr.0.07872 | kr.1,574.40 |
| 30.000 | kr.0.07545 | kr.2,263.50 |
| 50.000 | kr.0.07183 | kr.3,591.50 |
| 70.000 | kr.0.06971 | kr.4,879.70 |
| 100.000 | kr.0.06768 | kr.6,768.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

