150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGJ2B2C0G1H151J050BA

DigiKey Part Number
445-8055-2-ND - Tape & Reel (TR)
445-8055-1-ND - Cut Tape (CT)
445-8055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H151J050BA
Description
CAP CER 150PF 50V C0G 0402
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H151J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H151J050BATDK36.081445-5598-1-NDkr.0.63000Parametric Equivalent
AC0402JPNPO9BN151YAGEO48.16913-AC0402JPNPO9BN151CT-NDkr.0.63000Parametric Equivalent
AC0402JRNPO9BN151YAGEO30.27913-AC0402JRNPO9BN151CT-NDkr.0.63000Parametric Equivalent
C0402C151J5GACAUTOKEMET0399-15948-1-NDkr.0.63000Parametric Equivalent
CL05C151JB51PNCSamsung Electro-Mechanics67.6901276-1644-1-NDkr.0.63000Parametric Equivalent
In-Stock: 16.590
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15284kr.1,528.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52600kr.5.26
100kr.0.32210kr.32.21
1.000kr.0.21645kr.216.45
2.500kr.0.19035kr.475.88
5.000kr.0.17465kr.873.25
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53300kr.5.33
50kr.0.37280kr.18.64
100kr.0.32270kr.32.27
500kr.0.23826kr.119.13
1.000kr.0.21188kr.211.88
2.500kr.0.18391kr.459.77
5.000kr.0.16698kr.834.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750