MCASU105SCG121JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 11.486
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30.199
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 37.994
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 6.984
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 61.040
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 65.875
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13.010
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03672
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01687
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG121JFNA01

DigiKey Part Number
587-MCASU105SCG121JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU105SCG121JFNA01
Description
CAP CER 120PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG121JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JRNPO9BN121YAGEO11.48613-AC0402JRNPO9BN121CT-NDkr.0.63000Parametric Equivalent
C0402C121J5GACAUTOKEMET30.199399-15786-1-NDkr.0.63000Parametric Equivalent
CGA2B2C0G1H121J050BATDK37.994445-5597-1-NDkr.0.63000Parametric Equivalent
CGJ2B2C0G1H121J050BATDK6.984445-8054-1-NDkr.0.95000Parametric Equivalent
CL05C121JB51PNCSamsung Electro-Mechanics61.0401276-1639-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06341kr.634.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.06341
Unit Price with VAT:kr.0.07926