MCAST21GSB7225MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.56443
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.37520
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.99380
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.000
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.98790
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.98790
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.31990
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.37520
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.92070
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.000
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.56443
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 17.316
Unit Price: kr.1.71000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.13597
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST21GSB7225MTNA1J

DigiKey Part Number
587-MCAST21GSB7225MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST21GSB7225MTNA1J
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST21GSB7225MTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST21GSB7225MTNA01Taiyo Yuden0587-MAAST21GSB7225MTNA01TR-NDkr.0.56443Parametric Equivalent
MBAST21GSB7225MTNA01Taiyo Yuden0587-MBAST21GSB7225MTNA01TR-NDkr.0.37520Parametric Equivalent
MBJCT21GCB7225MTPA01Taiyo Yuden0587-MBJCT21GCB7225MTPA01TR-NDkr.0.99380Parametric Equivalent
MCAST21GSB7225MTNA01Taiyo Yuden2.000587-MCAST21GSB7225MTNA01CT-NDkr.1.71000Parametric Equivalent
MCJCT21GCB7225MTPA01Taiyo Yuden0587-MCJCT21GCB7225MTPA01TR-NDkr.0.98790Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37520kr.1,125.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.37520
Unit Price with VAT:kr.0.46900