2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212B7225MGHT

DigiKey Part Number
587-6358-2-ND - Tape & Reel (TR)
587-6358-1-ND - Cut Tape (CT)
587-6358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212B7225MGHT
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
TMK212B7225MGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Ultra Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.99500kr.9.95
50kr.0.71900kr.35.95
100kr.0.63460kr.63.46
500kr.0.49198kr.245.99
1.000kr.0.44811kr.448.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39395kr.1,181.85
6.000kr.0.36748kr.2,204.88
9.000kr.0.35422kr.3,187.98
15.000kr.0.33953kr.5,092.95
21.000kr.0.33094kr.6,949.74
30.000kr.0.32268kr.9,680.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750