Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCT21GCB7225MTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCT21GCB7225MTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCT21GCB7225MTPA1J |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT21GCB7225MTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCT21GCB7225MTPA01 | Taiyo Yuden | 0 | 587-MBJCT21GCB7225MTPA01TR-ND | kr.0.99380 | Parametric Equivalent |
| MCJCT21GCB7225MTPA01 | Taiyo Yuden | 0 | 587-MCJCT21GCB7225MTPA01TR-ND | kr.0.98790 | Parametric Equivalent |
| MMJCT21GCB7225MTPA01 | Taiyo Yuden | 0 | 587-MMJCT21GCB7225MTPA01TR-ND | kr.0.92070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.98790 | kr.1,975.80 |
| Unit Price without VAT: | kr.0.98790 |
|---|---|
| Unit Price with VAT: | kr.1.23488 |




