
| MCAST168SB7474KTNA01 | |
|---|---|
| DigiKey Part Number | 587-MCAST168SB7474KTNA01TR-ND - Tape & Reel (TR) 587-MCAST168SB7474KTNA01CT-ND - Cut Tape (CT) 587-MCAST168SB7474KTNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCAST168SB7474KTNA01 | 
| Description | CAP CER 0.47UF 25V X7R 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCAST168SB7474KTNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.59500 | kr.5.95 | 
| 50 | kr.0.42240 | kr.21.12 | 
| 100 | kr.0.36860 | kr.36.86 | 
| 500 | kr.0.27828 | kr.139.14 | 
| 1.000 | kr.0.25056 | kr.250.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.20903 | kr.836.12 | 
| 8.000 | kr.0.19362 | kr.1,548.96 | 
| 12.000 | kr.0.18591 | kr.2,230.92 | 
| 20.000 | kr.0.17737 | kr.3,547.40 | 
| 28.000 | kr.0.17238 | kr.4,826.64 | 
| 40.000 | kr.0.16758 | kr.6,703.20 | 
| 48.000 | kr.0.16530 | kr.7,934.40 | 
| 96.000 | kr.0.15764 | kr.15,133.44 | 
| 100.000 | kr.0.15724 | kr.15,724.00 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark