MCASL168SB5474KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 37.711
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.930
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.753
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 34.357
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.595
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 11.539
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.14758
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.13224
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 27.256
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.18811
Datasheet
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL168SB5474KTNA1J

DigiKey Part Number
587-MCASL168SB5474KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASL168SB5474KTNA1J
Description
CAP CER 0.47UF 10V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL168SB5474KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK107BJ474KA-TTaiyo Yuden37.711587-5463-1-NDkr.0.63000Parametric Equivalent
MCASL168SB5474KTNA01Taiyo Yuden3.930587-MCASL168SB5474KTNA01CT-NDkr.0.63000Parametric Equivalent
C0603C474K8PAC7411KEMET14.753399-C0603C474K8PAC7411CT-NDkr.0.82000Parametric Equivalent
C0603C474K8PACTUKEMET34.357399-C0603C474K8PACTUCT-NDkr.0.82000Parametric Equivalent
CC0603KRX5R6BB474YAGEO4.595311-1783-1-NDkr.0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09735kr.389.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.09735
Unit Price with VAT:kr.0.12169