

CGA3E2X5R1A474K080AA | |
|---|---|
DigiKey Part Number | 445-12436-2-ND - Tape & Reel (TR) 445-12436-1-ND - Cut Tape (CT) 445-12436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1A474K080AA |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1A474K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 50 | kr.0.22960 | kr.11.48 |
| 100 | kr.0.19780 | kr.19.78 |
| 500 | kr.0.14442 | kr.72.21 |
| 1.000 | kr.0.12800 | kr.128.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10055 | kr.402.20 |
| 8.000 | kr.0.09175 | kr.734.00 |
| 12.000 | kr.0.08734 | kr.1,048.08 |
| 20.000 | kr.0.08246 | kr.1,649.20 |
| 28.000 | kr.0.07961 | kr.2,229.08 |
| 40.000 | kr.0.07687 | kr.3,074.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

