0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C474K8PAC7411

DigiKey Part Number
399-C0603C474K8PAC7411TR-ND - Tape & Reel (TR)
399-C0603C474K8PAC7411CT-ND - Cut Tape (CT)
399-C0603C474K8PAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C474K8PAC7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C474K8PAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C474K8PACTUKEMET34.357399-C0603C474K8PACTUCT-NDkr.0.82000Parametric Equivalent
CC0603KRX5R6BB474YAGEO4.595311-1783-1-NDkr.0.82000Parametric Equivalent
CGA3E2X5R1A474K080AATDK11.539445-12436-1-NDkr.0.63000Parametric Equivalent
GRM188R61A474KA61DMurata Electronics27.256490-1539-1-NDkr.1.08000Parametric Equivalent
LMK107BJ474KA-TTaiyo Yuden37.711587-5463-1-NDkr.0.63000Parametric Equivalent
In-Stock: 14.753
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32460kr.16.23
100kr.0.28090kr.28.09
500kr.0.20884kr.104.42
1.000kr.0.18665kr.186.65
2.500kr.0.16332kr.408.30
5.000kr.0.14927kr.746.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.13195kr.1,979.25
30.000kr.0.12348kr.3,704.40
45.000kr.0.11924kr.5,365.80
75.000kr.0.11454kr.8,590.50
105.000kr.0.11179kr.11,737.95
150.000kr.0.10915kr.16,372.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500