Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASJ21GBD7226MTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ21GBD7226MTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASJ21GBD7226MTCA01 |
Description | MLCC, 0805, 6.3V, X7T, 22 UF20 % |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7T0J226M125AC | TDK | 3.604 | 445-CGA4J1X7T0J226M125ACCT-ND | kr.3.87000 | Parametric Equivalent |
| GCJ21BD70J226ME02L | Murata Electronics | 0 | 490-GCJ21BD70J226ME02LTR-ND | kr.1.02277 | Parametric Equivalent |
| GRT21BD70J226ME13K | Murata Electronics | 60.786 | 490-GRT21BD70J226ME13KCT-ND | kr.2.66000 | Parametric Equivalent |
| GRT21BD70J226ME13L | Murata Electronics | 2.120 | 490-GRT21BD70J226ME13LCT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67563 | kr.2,026.89 |
| Unit Price without VAT: | kr.0.67563 |
|---|---|
| Unit Price with VAT: | kr.0.84454 |




