22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BD70J226ME13L

DigiKey Part Number
490-GRT21BD70J226ME13LTR-ND - Tape & Reel (TR)
490-GRT21BD70J226ME13LCT-ND - Cut Tape (CT)
490-GRT21BD70J226ME13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BD70J226ME13L
Description
CAP CER 22UF 6.3V X7T 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BD70J226ME13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.58500kr.15.85
50kr.1.17300kr.58.65
100kr.1.04610kr.104.61
500kr.0.83244kr.416.22
1.000kr.0.76651kr.766.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66553kr.1,996.59
6.000kr.0.62686kr.3,761.16
9.000kr.0.60749kr.5,467.41
15.000kr.0.58603kr.8,790.45
21.000kr.0.57348kr.12,043.08
30.000kr.0.56141kr.16,842.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500