
GRT21BD70J226ME13K | |
|---|---|
DigiKey Part Number | 490-GRT21BD70J226ME13KTR-ND - Tape & Reel (TR) 490-GRT21BD70J226ME13KCT-ND - Cut Tape (CT) 490-GRT21BD70J226ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BD70J226ME13K |
Description | CAP CER 22UF 6.3V X7T 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BD70J226ME13K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.58500 | kr.15.85 |
| 50 | kr.1.17300 | kr.58.65 |
| 100 | kr.1.04610 | kr.104.61 |
| 500 | kr.0.83244 | kr.416.22 |
| 1.000 | kr.0.76651 | kr.766.51 |
| 2.500 | kr.0.69692 | kr.1,742.30 |
| 5.000 | kr.0.65502 | kr.3,275.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60281 | kr.6,028.10 |
| 20.000 | kr.0.57523 | kr.11,504.60 |
| 30.000 | kr.0.56141 | kr.16,842.30 |
| 50.000 | kr.0.54610 | kr.27,305.00 |
| 70.000 | kr.0.53714 | kr.37,599.80 |
| 100.000 | kr.0.52853 | kr.52,853.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

