MCASJ105SB5225MFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.30243
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9.990
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.25701
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.30243
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.140
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.913
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50850
Datasheet

Parametric Equivalent


KEMET
In Stock: 174.403
Unit Price: kr.4.03000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 659.768
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 87.475
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 47.859
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 648.016
Unit Price: kr.0.51000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02457
MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ105SB5225MFNA1J

DigiKey Part Number
587-MCASJ105SB5225MFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASJ105SB5225MFNA1J
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ105SB5225MFNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30243kr.3,024.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.30243
Unit Price with VAT:kr.0.37804