0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C225M9PACTU

DigiKey Part Number
399-C0402C225M9PACTUTR-ND - Tape & Reel (TR)
399-C0402C225M9PACTUCT-ND - Cut Tape (CT)
399-C0402C225M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C225M9PACTU
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C225M9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.1.68300kr.16.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.37520kr.13,752.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750