2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A225MQ5NNNC

DigiKey Part Number
1276-1469-2-ND - Tape & Reel (TR)
1276-1469-1-ND - Cut Tape (CT)
1276-1469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A225MQ5NNNC
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A225MQ5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05A225KO5NQNCSamsung Electro-Mechanics166.9831276-1461-1-NDkr.1.39000Upgrade
CL05A225KP5NNNCSamsung Electro-Mechanics196.6041276-1462-1-NDkr.0.89000Upgrade
CL05A225KP5NSNCSamsung Electro-Mechanics804.4131276-1108-1-NDkr.0.89000Upgrade
CL05A225KQ5NNNCSamsung Electro-Mechanics107.9871276-1172-1-NDkr.1.01000Upgrade
CL05A225KQ5NSNCSamsung Electro-Mechanics151.5351276-1464-1-NDkr.0.70000Upgrade
In-Stock: 1.125.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09760kr.4.88
100kr.0.08240kr.8.24
500kr.0.05756kr.28.78
1.000kr.0.05002kr.50.02
2.500kr.0.04210kr.105.25
5.000kr.0.03733kr.186.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03343kr.334.30
20.000kr.0.03022kr.604.40
30.000kr.0.02862kr.858.60
50.000kr.0.02684kr.1,342.00
70.000kr.0.02581kr.1,806.70
100.000kr.0.02481kr.2,481.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750