
MCASJ105SB5225KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ105SB5225KFNA01TR-ND - Tape & Reel (TR) 587-MCASJ105SB5225KFNA01CT-ND - Cut Tape (CT) 587-MCASJ105SB5225KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ105SB5225KFNA01 |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ105SB5225KFNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155R60J225KE01D | Murata Electronics | 50.730 | 490-12250-1-ND | kr.1.08000 | Parametric Equivalent |
| GRT155R60J225KE01J | Murata Electronics | 17.531 | 490-GRT155R60J225KE01JCT-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.35880 | kr.17.94 |
| 100 | kr.0.31260 | kr.31.26 |
| 500 | kr.0.23332 | kr.116.66 |
| 1.000 | kr.0.20903 | kr.209.03 |
| 2.500 | kr.0.18350 | kr.458.75 |
| 5.000 | kr.0.16814 | kr.840.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15551 | kr.1,555.10 |
| 20.000 | kr.0.14511 | kr.2,902.20 |
| 30.000 | kr.0.13991 | kr.4,197.30 |
| 50.000 | kr.0.13414 | kr.6,707.00 |
| 70.000 | kr.0.13077 | kr.9,153.90 |
| 100.000 | kr.0.12753 | kr.12,753.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

