
GRT155R60J225KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R60J225KE01JTR-ND - Tape & Reel (TR) 490-GRT155R60J225KE01JCT-ND - Cut Tape (CT) 490-GRT155R60J225KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R60J225KE01J |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R60J225KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.67200 | kr.6.72 |
| 50 | kr.0.47620 | kr.23.81 |
| 100 | kr.0.41660 | kr.41.66 |
| 500 | kr.0.29644 | kr.148.22 |
| 1.000 | kr.0.28595 | kr.285.95 |
| 2.500 | kr.0.25354 | kr.633.85 |
| 5.000 | kr.0.23404 | kr.1,170.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.22714 | kr.11,357.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

