
GRT155R60J225KE01D | |
---|---|
DigiKey Part Number | 490-12250-2-ND - Tape & Reel (TR) 490-12250-1-ND - Cut Tape (CT) 490-12250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R60J225KE01D |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R60J225KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.67200 | kr.6.72 |
50 | kr.0.47620 | kr.23.81 |
100 | kr.0.38780 | kr.38.78 |
500 | kr.0.26982 | kr.134.91 |
1.000 | kr.0.24608 | kr.246.08 |
2.500 | kr.0.21486 | kr.537.15 |
5.000 | kr.0.21254 | kr.1,062.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.17700 | kr.1,770.00 |
20.000 | kr.0.16216 | kr.3,243.20 |
30.000 | kr.0.16143 | kr.4,842.90 |
50.000 | kr.0.16061 | kr.8,030.50 |
70.000 | kr.0.16011 | kr.11,207.70 |
100.000 | kr.0.15962 | kr.15,962.00 |
120.000 | kr.0.15939 | kr.19,126.80 |
240.000 | kr.0.15857 | kr.38,056.80 |
250.000 | kr.0.15853 | kr.39,632.50 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |