
MCASH32NSB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH32NSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MCASH32NSB7105KTNA01CT-ND - Cut Tape (CT) 587-MCASH32NSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH32NSB7105KTNA01 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH32NSB7105KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK325B7105KNHT | Taiyo Yuden | 12.603 | 587-5029-1-ND | kr.0.52000 | Parametric Equivalent |
| MCJCH32NSB7105KTPA01 | Taiyo Yuden | 1.970 | 587-MCJCH32NSB7105KTPA01CT-ND | kr.1.82000 | Parametric Equivalent |
| AC1210KKX7R0BB105 | YAGEO | 1.345 | 13-AC1210KKX7R0BB105CT-ND | kr.0.55000 | Parametric Equivalent |
| CGA6M2X7R2A105K200AA | TDK | 1.082 | 445-5865-1-ND | kr.0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37100 | kr.23.71 |
| 50 | kr.1.79300 | kr.89.65 |
| 100 | kr.1.61480 | kr.161.48 |
| 500 | kr.1.31302 | kr.656.51 |
| 1.000 | kr.1.21994 | kr.1,219.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.14333 | kr.2,286.66 |
| 4.000 | kr.1.08027 | kr.4,321.08 |
| 6.000 | kr.1.04868 | kr.6,292.08 |
| 10.000 | kr.1.01369 | kr.10,136.90 |
| 14.000 | kr.0.99323 | kr.13,905.22 |
| 20.000 | kr.0.97354 | kr.19,470.80 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

