1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6M2X7R2A105K200AA

DigiKey Part Number
445-5865-2-ND - Tape & Reel (TR)
445-5865-1-ND - Cut Tape (CT)
445-5865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M2X7R2A105K200AA
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M2X7R2A105K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.33300kr.23.33
50kr.1.76120kr.88.06
100kr.1.58500kr.158.50
500kr.1.28804kr.644.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.16212kr.1,162.12
2.000kr.1.08874kr.2,177.48
3.000kr.1.05200kr.3,156.00
5.000kr.1.01129kr.5,056.45
7.000kr.0.98750kr.6,912.50
10.000kr.0.96461kr.9,646.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000