1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE21GSB7105KTNB25

DigiKey Part Number
587-MCASE21GSB7105KTNB25TR-ND - Tape & Reel (TR)
587-MCASE21GSB7105KTNB25CT-ND - Cut Tape (CT)
587-MCASE21GSB7105KTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE21GSB7105KTNB25
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE21GSB7105KTNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF212B7105KGHTTaiyo Yuden2.534587-6527-1-NDkr.1.71000Parametric Equivalent
EMK212B7105KGHTRTaiyo Yuden9.860587-6310-1-NDkr.1.14000Parametric Equivalent
MAASE21GSB7105KTNA01Taiyo Yuden3.000587-MAASE21GSB7105KTNA01CT-NDkr.1.71000Parametric Equivalent
C0805C105K4RECAUTOKEMET5.079399-C0805C105K4RECAUTOCT-NDkr.1.71000Parametric Equivalent
C0805F105K4RACAUTOKEMET4.627399-C0805F105K4RACAUTOCT-NDkr.2.03000Parametric Equivalent
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.66600kr.6.66
50kr.0.46920kr.23.46
100kr.0.41020kr.41.02
500kr.0.31104kr.155.52
1.000kr.0.28042kr.280.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24276kr.728.28
6.000kr.0.22436kr.1,346.16
9.000kr.0.21515kr.1,936.35
15.000kr.0.20495kr.3,074.25
21.000kr.0.19898kr.4,178.58
30.000kr.0.19325kr.5,797.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500