


C0805C105K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C105K4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C105K4RECAUTOCT-ND - Cut Tape (CT) 399-C0805C105K4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K4RECAUTO |
Description | CAP CER 0805 1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98900 | kr.9.89 |
| 50 | kr.0.71380 | kr.35.69 |
| 100 | kr.0.62960 | kr.62.96 |
| 500 | kr.0.48806 | kr.244.03 |
| 1.000 | kr.0.44443 | kr.444.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.39846 | kr.996.15 |
| 5.000 | kr.0.37075 | kr.1,853.75 |
| 7.500 | kr.0.35688 | kr.2,676.60 |
| 12.500 | kr.0.34152 | kr.4,269.00 |
| 17.500 | kr.0.33254 | kr.5,819.45 |
| 25.000 | kr.0.32390 | kr.8,097.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

