


EMF212B7105KGHT | |
|---|---|
DigiKey Part Number | 587-6527-2-ND - Tape & Reel (TR) 587-6527-1-ND - Cut Tape (CT) 587-6527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF212B7105KGHT |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF212B7105KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212B7105KGHTR | Taiyo Yuden | 9.860 | 587-6310-1-ND | kr.1.14000 | Parametric Equivalent |
| MAASE21GSB7105KTNA01 | Taiyo Yuden | 3.000 | 587-MAASE21GSB7105KTNA01CT-ND | kr.1.71000 | Parametric Equivalent |
| MCASE21GSB7105KTNB25 | Taiyo Yuden | 1.500 | 587-MCASE21GSB7105KTNB25CT-ND | kr.1.14000 | Parametric Equivalent |
| C0805C105K4RECAUTO | KEMET | 5.079 | 399-C0805C105K4RECAUTOCT-ND | kr.1.71000 | Parametric Equivalent |
| C0805F105K4RACAUTO | KEMET | 4.627 | 399-C0805F105K4RACAUTOCT-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00800 | kr.10.08 |
| 50 | kr.0.72780 | kr.36.39 |
| 100 | kr.0.64220 | kr.64.22 |
| 500 | kr.0.49858 | kr.249.29 |
| 1.000 | kr.0.45420 | kr.454.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39948 | kr.1,198.44 |
| 6.000 | kr.0.37273 | kr.2,236.38 |
| 9.000 | kr.0.35933 | kr.3,233.97 |
| 15.000 | kr.0.34449 | kr.5,167.35 |
| 21.000 | kr.0.33581 | kr.7,052.01 |
| 30.000 | kr.0.32747 | kr.9,824.10 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

