2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG020BFNA01

DigiKey Part Number
587-MBASU063SCG020BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG020BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG020BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG020BFNA01
Description
CAP CER 2PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU063SCG020BFNA01Taiyo Yuden28.908587-MCASU063SCG020BFNA01CT-NDkr.0.64000Parametric Equivalent
CBR02C209B5GACKEMET12.500399-CBR02C209B5GACCT-NDkr.1.22000Parametric Equivalent
CC0201BRNPO9BN2R0YAGEO29.234311-3293-1-NDkr.0.64000Parametric Equivalent
GJM0335C1H2R0BB01DMurata Electronics946490-17161-1-NDkr.0.64000Parametric Equivalent
GMC02CG2R0B50NTCal-Chip Electronics, Inc.14.9004713-GMC02CG2R0B50NTCT-NDkr.0.64000Parametric Equivalent
In-Stock: 14.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
50kr.0.17060kr.8.53
100kr.0.14610kr.14.61
500kr.0.10512kr.52.56
1.000kr.0.09256kr.92.56
2.500kr.0.07930kr.198.25
5.000kr.0.07136kr.356.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06154kr.923.10
30.000kr.0.05675kr.1,702.50
45.000kr.0.05435kr.2,445.75
75.000kr.0.05170kr.3,877.50
105.000kr.0.05015kr.5,265.75
150.000kr.0.04865kr.7,297.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000