
CBR02C209B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C209B5GACTR-ND - Tape & Reel (TR) 399-CBR02C209B5GACCT-ND - Cut Tape (CT) 399-CBR02C209B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C209B5GAC |
Description | CAP CER 2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C209B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.69900 | kr.6.99 |
| 50 | kr.0.49620 | kr.24.81 |
| 100 | kr.0.43460 | kr.43.46 |
| 500 | kr.0.33024 | kr.165.12 |
| 1.000 | kr.0.29807 | kr.298.07 |
| 2.500 | kr.0.26422 | kr.660.55 |
| 5.000 | kr.0.24386 | kr.1,219.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21871 | kr.3,280.65 |
| 30.000 | kr.0.20641 | kr.6,192.30 |
| 45.000 | kr.0.20025 | kr.9,011.25 |
| 75.000 | kr.0.19342 | kr.14,506.50 |
| 105.000 | kr.0.18943 | kr.19,890.15 |
| 150.000 | kr.0.18559 | kr.27,838.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

