
CC0201BRNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 311-3293-2-ND - Tape & Reel (TR) 311-3293-1-ND - Cut Tape (CT) 311-3293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN2R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 50 | kr.0.10260 | kr.5.13 |
| 100 | kr.0.08720 | kr.8.72 |
| 500 | kr.0.06090 | kr.30.45 |
| 1.000 | kr.0.05295 | kr.52.95 |
| 2.500 | kr.0.04464 | kr.111.60 |
| 5.000 | kr.0.03964 | kr.198.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03190 | kr.478.50 |
| 30.000 | kr.0.02905 | kr.871.50 |
| 45.000 | kr.0.02762 | kr.1,242.90 |
| 75.000 | kr.0.02604 | kr.1,953.00 |
| 105.000 | kr.0.02512 | kr.2,637.60 |
| 150.000 | kr.0.02423 | kr.3,634.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

