Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASG168SB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASG168SB5105KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASG168SB5105KTNA01 |
Description | CAP CER 1UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASG168SB5105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG168SB5105KTNA01 | Taiyo Yuden | 3.817 | 587-MCASG168SB5105KTNA01CT-ND | kr.0.89000 | Parametric Equivalent |
| MCASG168SB5105KTNA1J | Taiyo Yuden | 3.222 | 587-MCASG168SB5105KTNA1JCT-ND | kr.0.89000 | Parametric Equivalent |
| MMASG168SB5105KTNA01 | Taiyo Yuden | 0 | 587-MMASG168SB5105KTNA01TR-ND | kr.0.15998 | Parametric Equivalent |
| C1608X5R1V105K080AB | TDK | 25.553 | 445-7470-1-ND | kr.1.14000 | Parametric Equivalent |
| CGA3E3X5R1V105K080AB | TDK | 20.586 | 445-12484-1-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15998 | kr.639.92 |
| Unit Price without VAT: | kr.0.15998 |
|---|---|
| Unit Price with VAT: | kr.0.19998 |








