Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU105AB7104KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105AB7104KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU105AB7104KFCA01 |
Description | MLCC, 0402, 50V, X7R, 0.1 UF 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1H104K050BE | TDK | 2.181.973 | 445-173614-1-ND | kr.1.14000 | Parametric Equivalent |
| CGA2B3X7R1H104K050EE | TDK | 96.792 | 445-CGA2B3X7R1H104K050EECT-ND | kr.1.08000 | Parametric Equivalent |
| CL05B104KBD6PJC | Samsung Electro-Mechanics | 0 | 1276-CL05B104KBD6PJCCT-ND | kr.0.00000 | Parametric Equivalent |
| KAM05FR71H104KH | KYOCERA AVX | 0 | 478-KAM05FR71H104KHCT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03540 | kr.354.00 |
| 20.000 | kr.0.03515 | kr.703.00 |
| Unit Price without VAT: | kr.0.03540 |
|---|---|
| Unit Price with VAT: | kr.0.04425 |





