Parametric Equivalent

CL05B104KBD6PJC | |
|---|---|
DigiKey Part Number | 1276-CL05B104KBD6PJCTR-ND - Tape & Reel (TR) 1276-CL05B104KBD6PJCCT-ND - Cut Tape (CT) 1276-CL05B104KBD6PJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KBD6PJC |
Description | 0402/1005,100NF,X7R,50V,10% |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1H104K050BE | TDK | 2.181.457 | 445-173614-1-ND | kr.1.14000 | Parametric Equivalent |


