KAM05FR71H104KH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2.361.285
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 96.894
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03540
New Product
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05FR71H104KH

DigiKey Part Number
478-KAM05FR71H104KHTR-ND - Tape & Reel (TR)
478-KAM05FR71H104KHCT-ND - Cut Tape (CT)
478-KAM05FR71H104KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05FR71H104KH
Description
0402 50 V X7R 100NF +-10% A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1H104K050BETDK2.361.285445-173614-1-NDkr.1.14000Parametric Equivalent
CGA2B3X7R1H104K050EETDK96.894445-CGA2B3X7R1H104K050EECT-NDkr.1.08000Parametric Equivalent
CL05B104KBD6PJCSamsung Electro-Mechanics01276-CL05B104KBD6PJCCT-NDkr.0.00000Parametric Equivalent
MAASU105AB7104KFCA01Taiyo Yuden0587-MAASU105AB7104KFCA01TR-NDkr.0.03540Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41460kr.20.73
100kr.0.36140kr.36.14
500kr.0.27236kr.136.18
1.000kr.0.24485kr.244.85
2.500kr.0.21599kr.539.98
5.000kr.0.19861kr.993.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18431kr.1,843.10
20.000kr.0.17255kr.3,451.00
30.000kr.0.16666kr.4,999.80
50.000kr.0.16014kr.8,007.00
70.000kr.0.15633kr.10,943.10
100.000kr.0.15266kr.15,266.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250