LMMCG201208T8R0NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 574
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.53017
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.21675
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.82000
Datasheet
Image for LMMCG201208T8R0NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMMCG201208T8R0NG

DigiKey Part Number
587-LMMCG201208T8R0NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMMCG201208T8R0NG
Description
FERRITE BEAD 8 OHM 0805 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
8mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
8 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ2125HL8R0NTTaiyo Yuden574587-1764-1-NDkr.0.82000Parametric Equivalent
LBMCG201208T8R0NGTaiyo Yuden0587-LBMCG201208T8R0NGTR-NDkr.0.53017Parametric Equivalent
LLMCG201208T8R0NGTaiyo Yuden0587-LLMCG201208T8R0NGTR-NDkr.0.21675Parametric Equivalent
LSMCG201208T8R0NGTaiyo Yuden0587-LSMCG201208T8R0NGCT-NDkr.0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53017kr.2,120.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.53017
Unit Price with VAT:kr.0.66271