Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LBMCG201208T8R0NG | |
|---|---|
DigiKey Part Number | 587-LBMCG201208T8R0NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBMCG201208T8R0NG |
Description | FERRITE BEAD 8 OHM 0805 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 8mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 8 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ2125HL8R0NT | Taiyo Yuden | 574 | 587-1764-1-ND | kr.0.82000 | Parametric Equivalent |
| LLMCG201208T8R0NG | Taiyo Yuden | 0 | 587-LLMCG201208T8R0NGTR-ND | kr.0.21675 | Parametric Equivalent |
| LMMCG201208T8R0NG | Taiyo Yuden | 0 | 587-LMMCG201208T8R0NGTR-ND | kr.0.53017 | Parametric Equivalent |
| LSMCG201208T8R0NG | Taiyo Yuden | 0 | 587-LSMCG201208T8R0NGCT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53017 | kr.2,120.68 |
| Unit Price without VAT: | kr.0.53017 |
|---|---|
| Unit Price with VAT: | kr.0.66271 |




