
FBMJ2125HL8R0NT | |
|---|---|
DigiKey Part Number | 587-1764-2-ND - Tape & Reel (TR) 587-1764-1-ND - Cut Tape (CT) 587-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HL8R0NT |
Description | FERRITE BEAD 8 OHM 0805 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HL8R0NT Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 8mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 8 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z0805C8R0GPWST | KEMET | 568 | 399-Z0805C8R0GPWSTCT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.50960 | kr.12.74 |
| 50 | kr.0.45780 | kr.22.89 |
| 100 | kr.0.40960 | kr.40.96 |
| 250 | kr.0.35224 | kr.88.06 |
| 500 | kr.0.31256 | kr.156.28 |
| 1.000 | kr.0.27585 | kr.275.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21020 | kr.840.80 |
| 8.000 | kr.0.18071 | kr.1,445.68 |
| 12.000 | kr.0.17594 | kr.2,111.28 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

