LK21251R0K-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 27.812
Unit Price: kr.0.70000
Datasheet

Similar


TDK
In Stock: 21.100
Unit Price: kr.0.82000
Datasheet
1 µH Shielded Multilayer Inductor 80 mA 300mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 80 mA 300mOhm Max 0805 (2012 Metric)
MCASU21GSB7224MTNA01

LK21251R0K-T

DigiKey Part Number
587-2658-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LK21251R0K-T
Description
FIXED IND 1UH 80MA 300 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 80 mA 300mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LK21251R0K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
45 @ 10MHz
Series
Frequency - Self Resonant
75MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Shielding
Shielded
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CV201210-1R0KBourns Inc.27.812118-CV201210-1R0KCT-NDkr.0.70000Direct
MLF2012A1R0KT000TDK21.100445-1047-1-NDkr.0.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes