


MLF2012A1R0KT000 | |
|---|---|
DigiKey Part Number | 445-1047-2-ND - Tape & Reel (TR) 445-1047-1-ND - Cut Tape (CT) 445-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R0KT000 |
Description | FIXED IND 1UH 80MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 80 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R0KT000 Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.67200 | kr.6.72 |
| 100 | kr.0.55160 | kr.55.16 |
| 1.000 | kr.0.45369 | kr.453.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39554 | kr.1,582.16 |
| 8.000 | kr.0.37296 | kr.2,983.68 |
| 12.000 | kr.0.36036 | kr.4,324.32 |
| 20.000 | kr.0.34510 | kr.6,902.00 |
| 28.000 | kr.0.33541 | kr.9,391.48 |
| 40.000 | kr.0.32545 | kr.13,018.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

