



JMK107BJ475MK-T | |
|---|---|
DigiKey Part Number | 587-1944-2-ND - Tape & Reel (TR) 587-1944-1-ND - Cut Tape (CT) 587-1944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ475MK-T |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ475MK-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASJ16KTB5475MTNA01 | Taiyo Yuden | 5.240 | 587-MSASJ16KTB5475MTNA01CT-ND | kr.1.71000 | Direct |
| JMK107BJ475MA-T | Taiyo Yuden | 13.966 | 587-1255-1-ND | kr.0.76000 | Similar |
| CL10A475MQ5LNNC | Samsung Electro-Mechanics | 33 | 1276-1906-1-ND | kr.1.01000 | Direct |
| 06036D475MAT2A | KYOCERA AVX | 7.103 | 478-KGM15BR50J475MTCT-ND | kr.1.78000 | Similar |
| C0603C475M9PACTU | KEMET | 2.287 | 399-C0603C475M9PACTUCT-ND | kr.4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.99500 | kr.9.95 |
| 50 | kr.0.71900 | kr.35.95 |
| 100 | kr.0.63460 | kr.63.46 |
| 500 | kr.0.49198 | kr.245.99 |
| 1.000 | kr.0.44811 | kr.448.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38233 | kr.1,529.32 |
| 8.000 | kr.0.35792 | kr.2,863.36 |
| 12.000 | kr.0.34569 | kr.4,148.28 |
| 20.000 | kr.0.33214 | kr.6,642.80 |
| 28.000 | kr.0.32422 | kr.9,078.16 |
| 40.000 | kr.0.31660 | kr.12,664.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

